Microchip MCP1826S-3002E/AB, Voltage Regulator 6V TO-220 3-Pin

Subtotal (1 box of 350 units)*

$855.05

(exc. GST)

$940.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
350 +$2.443$855.05

*price indicative

RS Stock No.:
598-979
Mfr. Part No.:
MCP1826S-3002E/AB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Surface

Quiescent Current

120μA

Pin Count

3

Height

4.826mm

Series

MCP1826

Standards/Approvals

RoHS

Length

15.73mm

Width

10.668mm

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.3V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The Microchip Low Dropout Voltage Regulator is designed to deliver reliable performance across a variety of electronic applications. Ideal for both consumer and industrial devices, it ensures a stable voltage output, making it an excellent choice for powering sensitive components in diverse environments. With a focus on efficiency, this regulator operates with minimal thermal dissipation, providing a cooler solution for design challenges. Its compact footprint makes integration into space-constrained designs straightforward, while its robust protection features safeguard against adverse conditions. The versatility of this product allows it to function effectively in various configurations, contributing to enhanced system performance.

Low dropout voltage for improved energy efficiency

Compact design for easy integration in tight spaces

Wide input voltage range for versatile applications

Built in thermal shutdown for added safety

High output current capability to support demanding loads

Fast transient response for stable performance during load changes

Available in multiple packages to suit different design requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy