Microchip MCP1826S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin

Subtotal (1 box of 468 units)*

$954.72

(exc. GST)

$1,048.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
468 +$2.04$954.72

*price indicative

RS Stock No.:
598-237
Mfr. Part No.:
MCP1826S-1802E/DB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Quiescent Current

120μA

Pin Count

3

Series

MCP1826

Width

7.3mm

Length

6.7mm

Standards/Approvals

RoHS

Height

1.8mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Minimum Input Voltage

2.3V

Automotive Standard

AEC-Q100

The Microchip Low Dropout Voltage Regulator is designed to provide stable and reliable power for various electronic applications. Boasting impressive efficiency and minimal noise, it ensures that your devices perform optimally. With a wide input voltage range and adjustable output capabilities, this regulator is flexible enough to meet diverse power supply needs. Its compact design makes it suitable for space-constrained projects, while the robust thermal performance guarantees dependable operation in demanding environments. This product is the perfect choice for engineers looking to enhance their designs with a trustworthy power management solution.

Delivers efficient power management for various applications

Maintains low noise levels for improved signal integrity

Supports a wide input voltage range for flexible usage

Offers adjustable output options to fit specific requirements

Designed for compact layouts making it ideal for tight spaces

Ensures robust thermal performance for reliability under load

Integrates easily into new designs or retrofits existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy