Microchip MCP1612-ADJI/MS, 1-Channel Buck, Boost, Voltage Regulator, 1 A, 800mV 1.4 MHz, MSOP 8-Pin
- RS Stock No.:
- 598-946
- Mfr. Part No.:
- MCP1612-ADJI/MS
- Brand:
- Microchip
Subtotal (1 box of 300 units)*
$1,098.30
(exc. GST)
$1,208.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | $3.661 | $1,098.30 |
*price indicative
- RS Stock No.:
- 598-946
- Mfr. Part No.:
- MCP1612-ADJI/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck, Boost | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 1.4MHz | |
| Line Regulation | 0.15 %/V | |
| Load Regulation | 0.25 % | |
| Quiescent Current | 7mA | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Length | 3mm | |
| Height | 650μm | |
| Series | MCP1612 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 5.5V | |
| Maximum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Buck, Boost | ||
Output Voltage 800mV | ||
Number of Outputs 1 | ||
Switching Frequency 1.4MHz | ||
Line Regulation 0.15 %/V | ||
Load Regulation 0.25 % | ||
Quiescent Current 7mA | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Current 1A | ||
Length 3mm | ||
Height 650μm | ||
Series MCP1612 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 5.5V | ||
Maximum Input Voltage 2.7V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip DC-DC boost converter designed to efficiently elevate voltage levels in a variety of applications. This device stands out with its compact design and high efficiency, making it ideal for use in battery-operated devices where space and power conservation are crucial. With the capability to operate over a wide input voltage range, its integrates seamlessly into numerous circuit configurations, providing robust performance across different operating environments. By leveraging its advanced technology, this product ensures minimal power loss while delivering reliable output, thus enhancing the overall user experience in electronic systems. Ideal for engineers and hobbyists alike, this boost converter is a reliable choice that combines technological innovation with practical functionality.
Optimised for compact and efficient power regulation
Delivers high conversion efficiency significantly extending battery life
Supports a broad input voltage range for versatile applications
Integrates easily into diverse circuit architectures
Ensures stable output voltage enhancing system reliability
Related links
- Microchip MCP1603T-ADJI/OS Boost 500 mA 5-Lead TSOT 5-Pin
- Microchip MCP1253-ADJI/MS Regulator 5.5 V 1 MHz, MSOP 8-Pin
- Microchip Regulator 5.5 V 1 MHz, MSOP 8-Pin
- Microchip MIC23450-AAAYML-TR Boost 2 A QFN 32-Pin
- Microchip MCP16361T-E/NMX Boost 3 A 2.2 MHz, VDFN 8-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
- Microchip MIC33050-4YHL-TR Boost 3.6 V 4 MHz, HDFN 12-Pin
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
