Microchip TC1262-5.0VDBTR, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 598-707
- Mfr. Part No.:
- TC1262-5.0VDBTR
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
$5,068.00
(exc. GST)
$5,576.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $1.267 | $5,068.00 |
*price indicative
- RS Stock No.:
- 598-707
- Mfr. Part No.:
- TC1262-5.0VDBTR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Width | 7.3mm | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Series | TC1262 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 3 | ||
Width 7.3mm | ||
Length 6.7mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Series TC1262 | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Voltage regulator is designed to deliver stability and precision, making it a perfect choice for a variety of electronic applications. With a low dropout voltage, this component allows for optimal performance even in tighter voltage ranges, ensuring reliable operation in all conditions. Its compact design enhances flexibility in circuit layouts, appealing to both hobbyists and professionals alike. With robust thermal performance, it is capable of dissipating heat effectively, leading to enhanced durability in demanding environments. This voltage regulator is an essential choice for anyone seeking reliability and efficiency in power management solutions.
Compact design allows for easy integration into various circuit layouts
Robust thermal performance ensures reliable operation under demanding conditions
Enhanced stability guarantees consistent voltage outputs across all loads
Optimised design reduces the need for additional components, simplifying circuit design
Related links
- Microchip MCP1824T-3302E/DC, Voltage Regulator 6V SOT-223 3-Pin
- Microchip TC1264-2.5VDBTR, Voltage Regulator 6V SOT-223 3-Pin
- Microchip TC1264-1.8VDBTR, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
