Microchip TC1264-2.5VDBTR, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 598-350
- Mfr. Part No.:
- TC1264-2.5VDBTR
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
$8,216.00
(exc. GST)
$9,036.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $2.054 | $8,216.00 |
*price indicative
- RS Stock No.:
- 598-350
- Mfr. Part No.:
- TC1264-2.5VDBTR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Width | 7.3mm | |
| Series | TC1264 | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Width 7.3mm | ||
Series TC1264 | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 6.7mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low-dropout voltage regulator designed for efficient power control in battery-operated and compact electronic systems. It delivers stable performance and includes essential features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and responsive operation. Its construction supports quiet regulation and makes it a dependable choice for precision-driven environments.
Very low dropout voltage
High output voltage accuracy
Available in standard or custom output voltages
Related links
- Microchip TC1264-1.8VDBTR, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824T-3302E/DC, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip TC1262-5.0VDBTR, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
