Microchip MIC49150-1.2YMM, Voltage Regulator 6.5V MSOP 8-Pin
- RS Stock No.:
- 598-685
- Mfr. Part No.:
- MIC49150-1.2YMM
- Brand:
- Microchip
Subtotal (1 tube of 200 units)*
$1,273.60
(exc. GST)
$1,401.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 200 + | $6.368 | $1,273.60 |
*price indicative
- RS Stock No.:
- 598-685
- Mfr. Part No.:
- MIC49150-1.2YMM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | MIC49150 | |
| Minimum Input Voltage | 1.4V | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 3mm | ||
Series MIC49150 | ||
Minimum Input Voltage 1.4V | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip High-performance low-dropout voltage regulator designed for powering core voltages in advanced digital systems. It features a dual-supply architecture that enables fast transient response and low output impedance, making it ideal for sensitive electronics. With integrated logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and controlled operation in demanding environments such as microprocessor-based systems and high-speed digital circuits.
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Related links
- Microchip, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip MIC49150YMM, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip MIC49150YMM-TR, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip MIC49150WR, Voltage Regulator 6.5V 5-Pin
- Microchip TC1055-3.3VCT713, Voltage Regulator 6.5V SOT-23 5-Pin
- Microchip MIC37100-3.3WS-TR, Voltage Regulator 6.5V SOT-223 3-Pin
- Texas Instruments TPS73533DRBT, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments, Voltage Regulator 6.5V SON 8-Pin
