Microchip MIC2940A-5.0WU, Voltage Regulator TO-263 3-Pin

Subtotal (1 box of 250 units)*

$819.50

(exc. GST)

$901.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +$3.278$819.50

*price indicative

RS Stock No.:
598-588
Mfr. Part No.:
MIC2940A-5.0WU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-263

Mount Type

Surface

Quiescent Current

330μA

Pin Count

3

Height

4.597mm

Standards/Approvals

RoHS

Series

MIC2940A

Width

9.169mm

Length

10.668mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

-20V

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Low-dropout voltage regulator designed specifically for applications requiring efficient voltage regulation and exceptional stability. Featuring robust thermal characteristics and a compact design, this voltage regulator is tailored for flexibility in a variety of electronic projects. With its ability to deliver precise output voltage while maintaining low noise, it makes an ideal choice for both commercial and industrial electronics.

Low quiescent current

Low dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy