Microchip MIC2940A-3.3WT, Voltage Regulator TO-220 3-Pin
- RS Stock No.:
- 598-235
- Mfr. Part No.:
- MIC2940A-3.3WT
- Brand:
- Microchip
Subtotal (1 box of 250 units)*
$1,055.75
(exc. GST)
$1,161.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | $4.223 | $1,055.75 |
*price indicative
- RS Stock No.:
- 598-235
- Mfr. Part No.:
- MIC2940A-3.3WT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Quiescent Current | 330μA | |
| Pin Count | 3 | |
| Height | 0.19in | |
| Length | 0.42in | |
| Series | MIC2940A | |
| Width | 0.36in | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Quiescent Current 330μA | ||
Pin Count 3 | ||
Height 0.19in | ||
Length 0.42in | ||
Series MIC2940A | ||
Width 0.36in | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low-dropout voltage regulator designed specifically for applications requiring efficient voltage regulation and exceptional stability. Featuring robust thermal characteristics and a compact design, this voltage regulator is tailored for flexibility in a variety of electronic projects. With its ability to deliver precise output voltage while maintaining low noise, it makes an ideal choice for both commercial and industrial electronics.
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Related links
- Microchip MIC2937A-3.3WT, Voltage Regulator TO-220 3-Pin
- Microchip MIC29310-3.3WT, Voltage Regulator 20V TO-220 3-Pin
- Microchip MIC29300-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC2940A-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC2937A-5.0WT, Voltage Regulator TO-220 3-Pin
- STMicroelectronics LD1084V Voltage Regulator, TO-220 3-Pin
- Texas Instruments LM1086CT-ADJ/NOPB Voltage Regulator, TO-220 3-Pin
- Microchip MIC2940A-5.0WU, Voltage Regulator TO-263 3-Pin
