Microchip MIC5219-2.5YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- RS Stock No.:
- 598-043
- Mfr. Part No.:
- MIC5219-2.5YM5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$6,573.00
(exc. GST)
$7,230.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $2.191 | $6,573.00 |
*price indicative
- RS Stock No.:
- 598-043
- Mfr. Part No.:
- MIC5219-2.5YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 100nA | |
| Pin Count | 5 | |
| Series | MIC5219 | |
| Width | 1.6mm | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 100nA | ||
Pin Count 5 | ||
Series MIC5219 | ||
Width 1.6mm | ||
Height 1.45mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Low-dropout voltage regulator designed for efficient and quiet power control in compact and battery-operated systems. It supports stable operation and integrates key features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and responsive performance. Its design makes it a dependable choice for precision-driven applications such as portable electronics and keep-alive circuits.
Ultra low noise output
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
Related links
- Microchip MIC5219-3.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-2.8YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-3.6YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5216-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-2.8YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5206-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-4.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-3.6YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
