Microchip MCP1700-2502E/TO, Voltage Regulator 6V TO-92 3-Pin
- RS Stock No.:
- 598-550
- Mfr. Part No.:
- MCP1700-2502E/TO
- Brand:
- Microchip
Subtotal (1 bag of 1000 units)*
$853.00
(exc. GST)
$938.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.853 | $853.00 |
*price indicative
- RS Stock No.:
- 598-550
- Mfr. Part No.:
- MCP1700-2502E/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Surface | |
| Quiescent Current | 1.6μA | |
| Pin Count | 3 | |
| Length | 0.21in | |
| Height | 0.165in | |
| Width | 0.205in | |
| Standards/Approvals | RoHS | |
| Series | MCP1700 | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Surface | ||
Quiescent Current 1.6μA | ||
Pin Count 3 | ||
Length 0.21in | ||
Height 0.165in | ||
Width 0.205in | ||
Standards/Approvals RoHS | ||
Series MCP1700 | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low-dropout voltage regulator is engineered to provide reliable power in compact, energy-sensitive applications. With its innovative design, it maintains a steady output voltage, significantly reducing power consumption while optimising performance. The device boasts a wide input voltage range and is capable of delivering consistent current to a variety of circuits. Its robustness and efficiency make it an ideal choice for both portable and stationary devices, ensuring smooth operation even under varying load conditions. Simple to integrate into existing systems, this regulator has been tailored for maximum stability and low noise, making it a top-tier solution for designers who prioritise quality and longevity in their electronic applications.
Features a low quiescent current for enhanced battery life
Designed for minimal noise which ensuring clean output voltage
Compact packaging simplifies integration into space constrained designs
Widely compatible with various input voltage ranges
Excellent thermal performance for reliability under load
Includes a stable output voltage that supports a range of applications
Robust overcurrent and thermal shutdown protection enhances safety
Related links
- Microchip MCP1700-1802E/TO, Voltage Regulator 6V TO-92 3-Pin
- Microchip MCP1700-3302E/TO Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1700-5002E/TO Low Dropout Voltage 250 mA TO-92 3-Pin
- Microchip MCP1700-3002E/TO Voltage Regulator 5 V, TO-92 3-Pin
- Microchip MCP1826S-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1700T-2502E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip MCP1700T-2502E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1702-2502E/TO Voltage Regulator TO-92 3-Pin
