Microchip MIC69101-1.8YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- RS Stock No.:
- 598-500
- Mfr. Part No.:
- MIC69101-1.8YML-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$18,185.00
(exc. GST)
$20,005.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $3.637 | $18,185.00 |
*price indicative
- RS Stock No.:
- 598-500
- Mfr. Part No.:
- MIC69101-1.8YML-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Height | 850μm | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | MIC69101 | |
| Minimum Input Voltage | 1.65V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type VDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 10 | ||
Height 850μm | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series MIC69101 | ||
Minimum Input Voltage 1.65V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Microchip Voltage regulator is expertly designed to deliver precise output voltage regulation, ensuring optimal performance for a variety of electronic applications. With a high level of efficiency and reliability, it operates seamlessly, making it an ideal choice for both professional and hobbyist projects alike. This device not only boasts an ultra-low dropout voltage but also integrates thermal shutdown and current limiting features for added protection. Its compact design facilitates easy integration into tight spaces, while robust performance specifications make it suitable for both consumer electronics and industrial applications. Experience the perfect combination of efficiency and reliability with this exceptional power management solution.
Delivers a low dropout voltage for enhanced efficiency
Integrated thermal shutdown protects against overheating
Current limiting functionality ensures safe operation
Compact size allows for versatile application in various electronic circuits
Robust performance makes it suitable for demanding environments
Related links
- Microchip MIC68200YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- Microchip MIC5319-1.8YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5319YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC68220YML-TR, Voltage Regulator 5.5V VDFN 20-Pin
- Microchip MIC5305YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5319-3.3YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5330-SSYML-TR, Voltage Regulator 5.5V VDFN 8-Pin
- Microchip MIC61300YML-TR, Voltage Regulator 3.6V VDFN 10-Pin
