Microchip MIC5330-SSYML-TR, Voltage Regulator 5.5V VDFN 8-Pin

Subtotal (1 reel of 5000 units)*

$11,560.00

(exc. GST)

$12,715.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$2.312$11,560.00

*price indicative

RS Stock No.:
598-288
Mfr. Part No.:
MIC5330-SSYML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

VDFN

Mount Type

Surface

Polarity

Positive

Quiescent Current

75μA

Pin Count

8

Height

850μm

Length

2mm

Series

MIC5330

Width

2mm

Standards/Approvals

RoHS

Minimum Input Voltage

2.3V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Microchip High-performance voltage regulator designed to offer exceptional reliability and efficiency in a compact form factor. It features a low noise output, making it ideal for sensitive applications where power integrity is paramount. With a wide input voltage range and adjustable output, this regulator is capable of catering to diverse electronic designs with varying power requirements. Its lightweight and space-saving design ensures easy integration into existing systems, making it a versatile choice for engineers looking to optimise their projects. Whether you are in the automotive, industrial, or consumer electronics sectors, this product stands out due to its outstanding thermal performance and efficient power management capabilities, ensuring your devices operate smoothly in any environment.

300mA output current per LDO

Thermal shutdown protection

Current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy