Microchip MIC5305YML-TR, Voltage Regulator 5.5V VDFN 5-Pin

Subtotal (1 reel of 5000 units)*

$4,945.00

(exc. GST)

$5,440.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.989$4,945.00

*price indicative

RS Stock No.:
598-306
Mfr. Part No.:
MIC5305YML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

VDFN

Mount Type

Surface

Polarity

Positive

Quiescent Current

90μA

Pin Count

5

Height

900μm

Length

2mm

Width

2mm

Standards/Approvals

RoHS

Series

MIC5305

Minimum Input Voltage

2.25V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Low-dropout voltage regulator excels in delivering consistent performance and efficiency, making it an ideal choice for powering sensitive electronic circuits. Designed to meet demanding specifications, it offers a compact solution without compromising on performance. With its ability to maintain stable output across varying input levels, it minimises the risk of voltage fluctuations that could affect your device’s functionality. Users can rely on its remarkable thermal performance, which enhances reliability and longevity, ensuring that your applications run smoothly without overheating. Additionally, this device has been engineered to support diverse applications, from handheld devices to complex automotive systems, showcasing its versatility and adaptability in various settings.

Compact design allows for easy integration into tight spaces

Enhanced thermal performance ensures reliable operation

Supports a wide range of input voltages for versatile applications

Designed for minimal output noise, improving overall signal integrity

Built to handle variable loads effectively, providing stable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy