Microchip MIC5319-3.3YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- RS Stock No.:
- 598-179
- Mfr. Part No.:
- MIC5319-3.3YML-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$16,270.00
(exc. GST)
$17,895.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $3.254 | $16,270.00 |
*price indicative
- RS Stock No.:
- 598-179
- Mfr. Part No.:
- MIC5319-3.3YML-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Pin Count | 5 | |
| Length | 2mm | |
| Height | 850μm | |
| Width | 2mm | |
| Series | MIC5319 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type VDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Pin Count 5 | ||
Length 2mm | ||
Height 850μm | ||
Width 2mm | ||
Series MIC5319 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The Microchip High-performance low-dropout regulator designed for battery-powered and noise-sensitive applications. It offers quiet operation with excellent power supply ripple rejection and low output noise. Its compact design supports efficient regulation using small ceramic capacitors, making it ideal for space-constrained systems. With both fixed and adjustable output options, its a versatile choice for portable electronics and RF modules.
Thermal shutdown protection
Current limit protection
Logic controlled Enable
Related links
- Microchip MIC5319-1.8YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5319YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5305YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC68200YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- Microchip MIC68220YML-TR, Voltage Regulator 5.5V VDFN 20-Pin
- Microchip MIC5330-SSYML-TR, Voltage Regulator 5.5V VDFN 8-Pin
- Microchip MIC69101-1.8YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
