Microchip MIC5309-1.2YMT-TR, Voltage Regulator 5.5V UDFN 6-Pin

Subtotal (1 reel of 5000 units)*

$10,100.00

(exc. GST)

$11,100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$2.02$10,100.00

*price indicative

RS Stock No.:
598-273
Mfr. Part No.:
MIC5309-1.2YMT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

UDFN

Polarity

Positive

Mount Type

Surface

Pin Count

6

Height

600μm

Length

1.6mm

Series

MIC5309

Width

1.6mm

Standards/Approvals

RoHS

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Microchip Low-dropout linear voltage regulator is engineered to deliver reliable and stable voltage regulation, making it ideal for powering sensitive electronics. With its efficient design, it allows for maximum power efficiency, minimising energy waste while ensuring that your devices receive a consistent power supply. This exceptional component operates over a wide temperature range, ensuring performance even in challenging environments. Its compact size also allows for easy integration into various applications, from consumer electronics to industrial systems, providing flexibility and convenience for designers and engineers alike. The device's built-in protection features safeguard against overcurrent and overheating, enhancing the longevity and reliability of the components it powers. Users can trust this regulator to enhance performance and extend the life of their electronic products.

Stable with 1μF ceramic output capacitor

300mA maximum output current at 1.7V input voltage

Very fast transient response ideal for digital loads

Thermal shutdown and current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy