Microchip MCP1825T-3302E/DC, LOD Voltage Regulator 6V SOT-223 5-Pin
- RS Stock No.:
- 352-251
- Mfr. Part No.:
- MCP1825T-3302E/DC
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$5.10
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,735 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.02 | $5.10 |
| 50 - 95 | $0.97 | $4.85 |
| 100 - 495 | $0.894 | $4.47 |
| 500 - 995 | $0.826 | $4.13 |
| 1000 + | $0.794 | $3.97 |
*price indicative
- RS Stock No.:
- 352-251
- Mfr. Part No.:
- MCP1825T-3302E/DC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LOD Voltage Regulator | |
| Package Type | SOT-223 | |
| Quiescent Current | 120μA | |
| Pin Count | 5 | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP1825 | |
| Width | 7.3mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.1V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LOD Voltage Regulator | ||
Package Type SOT-223 | ||
Quiescent Current 120μA | ||
Pin Count 5 | ||
Height 1.8mm | ||
Length 6.7mm | ||
Standards/Approvals AEC-Q100 | ||
Series MCP1825 | ||
Width 7.3mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.1V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1825 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 500 mA output current capability, combined with the low output voltage capability, make the MCP1825 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1825S is a 3-pin fixed voltage version. The MCP1825/MCP1825S is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 μF of output capacitance is needed to stabilize the LDO.
Low dropout voltage 210 mV typical at 500 mA
Output voltage from 0.8V to 5.0V both fixed and adjustable
Stable with 1.0 μF ceramic output capacitor
Power good output with adjustable delay
Low supply current: 120 μA (typ)
Related links
- Microchip MCP1824T-3302E/DC, Voltage Regulator 6V SOT-223 3-Pin
- Microchip, Voltage Regulator 6V SOT-223 5-Pin
- Microchip MCP1826T-ADJE/DC, Voltage Regulator 6V SOT-223 5-Pin
- Texas Instruments TPS72625DCQ, Voltage Regulator 6V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-223 5-Pin
- Microchip MIC5205-5.0YM5-TR, LOD Voltage Regulator 455 mW 16V SOT-223 5-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip, Voltage Regulator 6V SOT-223 4-Pin
