ERNI 5-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Subtotal (1 tray of 130 units)*

$715.26

(exc. GST)

$786.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 390 unit(s), ready to ship from another location
Units
Per unit
Per Tray*
130 +$5.502$715.26

*price indicative

RS Stock No.:
268-3570
Mfr. Part No.:
524431
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

IDC Connector

Number of Contacts

5

Number of Rows

1

Current

9A

Pitch

1.27mm

Mount Type

Cable

Connector Gender

Female

Termination Type

Wire & Cable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Housing Material

Polyphthalamide

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The ERNI Micro Bridge IDC Connector variants satisfy the high requirements of the automotive industry particularly in terms of mating reliability. The Micro Bridge is extremely robust and withstands the vibrations in vehicles thanks to double sided interlocking.

Contact marking available

Opening cable guide mounted

Single row versions

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy