Texas Instruments TPS70148PWP, Dual LDO Regulator, 500mA, 1.5 V, 3.3 V, ±2% 20-Pin, HTSSOP
- RS Stock No.:
- 422-879
- Mfr. Part No.:
- TPS70148PWP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 422-879
- Mfr. Part No.:
- TPS70148PWP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 2 | |
| Output Voltage | 1.5 V, 3.3 V | |
| Line Regulation | 0.01 % | |
| Accuracy | ±2% | |
| Load Regulation | 1 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.19mA | |
| Package Type | HTSSOP | |
| Pin Count | 20 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Height | 1.15mm | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 2 | ||
Output Voltage 1.5 V, 3.3 V | ||
Line Regulation 0.01 % | ||
Accuracy ±2% | ||
Load Regulation 1 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.19mA | ||
Package Type HTSSOP | ||
Pin Count 20 | ||
Output Type Fixed | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Height 1.15mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Length 6.5mm | ||
Width 4.4mm | ||
Related links
- Texas Instruments TPS70151PWP 500mA Adj./Fixed 3.3 V HTSSOP
- Texas Instruments TPS767D325PWP 1A 3.3 V HTSSOP
- Texas Instruments TPS76733QPWP 1A ±2% 20-Pin, HTSSOP
- Texas Instruments TPS75215QPWP 2A ±2% 20-Pin, HTSSOP
- EXAR SPX3819M5-L-1-5 500mA ±2% 5-Pin, SOT-23
- Texas Instruments TPS77801PWP 750mA Adjustable ±2% 20-Pin, HTSSOP
- Microchip MIC5239-3.3YM 500mA ±2% 8-Pin, SOIC
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
