Texas Instruments TPS75215QPWP, LDO Regulator, 2A, 1.5 V, ±2% 20-Pin, HTSSOP
- RS Stock No.:
- 145-6538
- Mfr. Part No.:
- TPS75215QPWP
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6538
- Mfr. Part No.:
- TPS75215QPWP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.5 V | |
| Line Regulation | 0.01 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 1 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.075mA | |
| Package Type | HTSSOP | |
| Pin Count | 20 | |
| Power Rating | 7.2W | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.15mm | |
| Minimum Input Voltage | 2.7 V | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 0.01 %/V | ||
Accuracy ±2% | ||
Load Regulation 1 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.075mA | ||
Package Type HTSSOP | ||
Pin Count 20 | ||
Power Rating 7.2W | ||
Output Type Fixed | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Height 1.15mm | ||
Minimum Input Voltage 2.7 V | ||
Length 6.5mm | ||
Width 4.4mm | ||
Related links
- Texas Instruments TPS7A7200RGWT 2A Adjustable ±2% 20-Pin, VQFN
- Texas Instruments TPS70148PWP 500mA 3.3 V HTSSOP
- Texas Instruments TPS76733QPWP 1A ±2% 20-Pin, HTSSOP
- Texas Instruments TPS70151PWP 500mA Adj./Fixed 3.3 V HTSSOP
- Texas Instruments TPS77801PWP 750mA Adjustable ±2% 20-Pin, HTSSOP
- Texas Instruments TPS7A7100RGWT 1A Adjustable ±2% 20-Pin, VQFN
- Texas Instruments TPS72615DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments TPS72515DCQ 1A ±2% 5+Tab-Pin, SOT-223
