EXAR SPX3819M5-L-1-5, LDO Regulator, 500mA, 1.5 V, ±2% 5-Pin, SOT-23
- RS Stock No.:
- 778-0851
- Mfr. Part No.:
- SPX3819M5-L-1-5
- Brand:
- MaxLinear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-0851
- Mfr. Part No.:
- SPX3819M5-L-1-5
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.5 V | |
| Line Regulation | 0.2 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.4 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 90µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.3mm | |
| Height | 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 0.2 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.4 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 90µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.3mm | ||
Height 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments TPS70148PWP 500mA 3.3 V HTSSOP
- Texas Instruments TPS72615DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments TPS72515DCQ 1A ±2% 5+Tab-Pin, SOT-223
- MaxLinear SPX3819M5-L-3-3/TR Regulator 100mA SOT-23
- Microchip MIC5239-3.3YM 500mA ±2% 8-Pin, SOIC
- Texas Instruments LP38691DT-1.8/NOPB 500mA ±2% 3-Pin, DPAK
- Texas Instruments TPS70151PWP 500mA Adj./Fixed 3.3 V HTSSOP
- Microchip MCP1725-1202E/MC 500mA 2% 8-Pin, DFN
