MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin
- RS Stock No.:
- 337-840
- Mfr. Part No.:
- MPM3805GQB-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,803.00
(exc. GST)
$1,983.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $3.606 | $1,803.00 |
*price indicative
- RS Stock No.:
- 337-840
- Mfr. Part No.:
- MPM3805GQB-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.5V | ||
The MPS International Ltd synchronous Step down Converter with Integrated Inductor is a module with monolithic step down switch mode converter with built in internal power MOSFETs and inductor. Its designed to simplify power system design and provide ease of use. The DC to DC module has a small surface mount 3mm x 2.5mm x 0.9mm QFN package. It achieves 0.6A continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V.
Total solution size 6mm x 3.8mm
Up to 0.6a output current
100% duty cycle in dropout
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Related links
- MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3810AGQB-AEC1-P, Converter 6V QFN-12 12-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
