onsemi Fixed Shunt Voltage Reference ±2 % 8-Pin SOIC, LM385D-1.2R2G
- RS Stock No.:
- 808-3965
- Mfr. Part No.:
- LM385D-1.2R2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$18.73
(exc. GST)
$20.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 600 | $0.749 | $18.73 |
| 625 - 1225 | $0.74 | $18.50 |
| 1250 + | $0.718 | $17.95 |
*price indicative
- RS Stock No.:
- 808-3965
- Mfr. Part No.:
- LM385D-1.2R2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.24V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±2 % | |
| Temperature Coefficient | 80 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 1.26V | |
| Output Current | 20mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Series | LM385 | |
| Length | 5mm | |
| Minimum Input Voltage | 1.21V | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 1.24V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±2 % | ||
Temperature Coefficient 80 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 1.26V | ||
Output Current 20mA | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Series LM385 | ||
Length 5mm | ||
Minimum Input Voltage 1.21V | ||
Output Type Fixed | ||
Automotive Standard No | ||
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Fixed Shunt Voltage Reference ±2 % 8-Pin SOIC
- onsemi Fixed Shunt Precision Virtual Ground ±3 % 8-Pin SOIC
- onsemi Fixed Shunt Precision Virtual Ground ±3 % 8-Pin SOIC, LM385D-2.5G
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±0.4 % 8-Pin SOIC, TL431BCDG
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC, LM385BD-2.5R2G
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM385BD-1.2G
