onsemi Fixed Shunt Voltage Reference ±2 % 8-Pin SOIC, LM385D-1.2R2G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,340.00

(exc. GST)

$1,475.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2500 - 2500$0.536$1,340.00
5000 - 7500$0.523$1,307.50
10000 +$0.515$1,287.50

*price indicative

RS Stock No.:
163-0440
Mfr. Part No.:
LM385D-1.2R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

1.24V

Reference Type

Fixed

Initial Accuracy

±2 %

Temperature Coefficient

80 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

1.26V

Output Current

20mA

Minimum Operating Temperature

0°C

Pin Count

8

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

LM385

Length

5mm

Height

1.5mm

Minimum Input Voltage

1.21V

Automotive Standard

No

Output Type

Fixed

COO (Country of Origin):
PH

Voltage Reference, 0.6V to 4.096V, ON Semiconductor


Voltage References, ON Semiconductor


Related links