onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM385BD-1.2G
- RS Stock No.:
- 805-1378
- Mfr. Part No.:
- LM385BD-1.2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-1378
- Mfr. Part No.:
- LM385BD-1.2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.24V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 80 ppm/°C | |
| Topology | Shunt | |
| Output Current | 20mA | |
| Maximum Input Voltage | 1.26V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 70°C | |
| Series | LM385 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Minimum Input Voltage | 1.21V | |
| Output Type | Voltage Reference | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 1.24V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 80 ppm/°C | ||
Topology Shunt | ||
Output Current 20mA | ||
Maximum Input Voltage 1.26V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 70°C | ||
Series LM385 | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Minimum Input Voltage 1.21V | ||
Output Type Voltage Reference | ||
Automotive Standard No | ||
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM285D-1.2G
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC, LM385BD-2.5R2G
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 8-Pin SOIC
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 8-Pin SOIC, LM385BD-2.5G
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM336BM-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM385BDG4-1-2
