onsemi Fixed Shunt Voltage Reference ±0.4 % 8-Pin SOIC, TL431BCDG
- RS Stock No.:
- 805-4581
- Mfr. Part No.:
- TL431BCDG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-4581
- Mfr. Part No.:
- TL431BCDG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Reference Type | Fixed | |
| Topology | Shunt | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.4 % | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Line Regulation | 53 mV | |
| Load Regulation | 25 mV | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Surface | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Reference Type Fixed | ||
Topology Shunt | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.4 % | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.5 mm | ||
Length 5 mm | ||
Line Regulation 53 mV | ||
Load Regulation 25 mV | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Surface | ||
Width 4 mm | ||
Shunt Regulators, ON Semiconductor
Voltage References, ON Semiconductor
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC
- onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC, TL431BCDR2G
- onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC, TL431BIDR2G
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±2 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC, LM385BD-2.5R2G
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM385BD-1.2G












