onsemi Adjustable Shunt Voltage Reference ±1 % 5-Pin TSOT-23, CAT102TDI-GT3
- RS Stock No.:
- 808-3959
- Mfr. Part No.:
- CAT102TDI-GT3
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.11
(exc. GST)
$15.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.411 | $14.11 |
| 750 - 1490 | $1.382 | $13.82 |
| 1500 + | $1.354 | $13.54 |
*price indicative
- RS Stock No.:
- 808-3959
- Mfr. Part No.:
- CAT102TDI-GT3
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Package Type | TSOT-23 | |
| Reference Voltage | 600mV | |
| Reference Type | Adjustable | |
| Output Voltage | 600mV | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 20mA | |
| Maximum Input Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Line Regulation | 1 mV | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Load Regulation | 8 mV | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | Cat102 | |
| Minimum Input Voltage | 2.2V | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Package Type TSOT-23 | ||
Reference Voltage 600mV | ||
Reference Type Adjustable | ||
Output Voltage 600mV | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 20mA | ||
Maximum Input Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Line Regulation 1 mV | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Load Regulation 8 mV | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series Cat102 | ||
Minimum Input Voltage 2.2V | ||
Output Type Adjustable | ||
Automotive Standard No | ||
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Adjustable Shunt Voltage Reference ±1 % 5-Pin TSOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 5-Pin SOT-23, LMV431AIM5/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 5-Pin SOT-23
- Toshiba Adjustable Shunt Voltage Reference ±1 % 5-Pin SSOP, TA76L431FT(F)
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM431SCCM3X
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BSN1T1G
- onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92
