onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92
- RS Stock No.:
- 145-3275
- Mfr. Part No.:
- TL431CLPG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-3275
- Mfr. Part No.:
- TL431CLPG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Package Type | TO-92 | |
| Reference Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.2 % | |
| Mount Type | Through Hole | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Line Regulation | 53 mV | |
| Maximum Operating Temperature | 70°C | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Height | 5.33mm | |
| Series | TL431 | |
| Load Regulation | 25 mV | |
| Output Type | Programmable | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 2.44V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Package Type TO-92 | ||
Reference Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.2 % | ||
Mount Type Through Hole | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Line Regulation 53 mV | ||
Maximum Operating Temperature 70°C | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Height 5.33mm | ||
Series TL431 | ||
Load Regulation 25 mV | ||
Output Type Programmable | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 2.44V | ||
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Adjustable Shunt Voltage Reference ±2.2 % 3-Pin TO-92, TL431CLPG
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 3-Pin SOT-89, NJM431U-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 3-Pin SOT-89
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92, LM431CCZ
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, LM431AIZ
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP, NJM431M
