Toshiba Adjustable Shunt Voltage Reference ±1 % 5-Pin SSOP, TA76L431FT(F)
- RS Stock No.:
- 643-9151
- Mfr. Part No.:
- TA76L431FT(F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.41
(exc. GST)
$4.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,310 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.441 | $4.41 |
| 20 - 40 | $0.429 | $4.29 |
| 50 - 90 | $0.417 | $4.17 |
| 100 - 190 | $0.405 | $4.05 |
| 200 + | $0.394 | $3.94 |
*price indicative
- RS Stock No.:
- 643-9151
- Mfr. Part No.:
- TA76L431FT(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.49V | |
| Package Type | SSOP | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 20V | |
| Output Current | 40mA | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.1mm | |
| Height | 700μm | |
| Series | TA76L431 | |
| Standards/Approvals | No | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Voltage Reference | ||
Reference Voltage 2.49V | ||
Package Type SSOP | ||
Reference Type Adjustable | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 20V | ||
Output Current 40mA | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.1mm | ||
Height 700μm | ||
Series TA76L431 | ||
Standards/Approvals No | ||
Output Type Adjustable | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Shunt Voltage Regulator, Adjustable, Toshiba
Voltage References, Toshiba
Related links
- onsemi Adjustable Shunt Voltage Reference ±1 % 5-Pin TSOT-23, CAT102TDI-GT3
- onsemi Adjustable Shunt Voltage Reference ±1 % 5-Pin TSOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 5-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 5-Pin SOT-23, LMV431AIM5/NOPB
- Toshiba Adjustable Shunt Voltage Reference 1.26 - 19V ±1.4 % 4-Pin HSOP, TA76432F(F)
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-5, TS431AILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACZ
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-89, TL431AIPK
