onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- RS Stock No.:
- 166-1973
- Mfr. Part No.:
- LM431SCCM3X
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1973
- Mfr. Part No.:
- LM431SCCM3X
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 2.51V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 930μm | |
| Series | LM431 | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Minimum Input Voltage | 2.5V | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 2.51V | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 930μm | ||
Series LM431 | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Minimum Input Voltage 2.5V | ||
Output Type Adjustable | ||
Automotive Standard No | ||
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Voltage References, Fairchild Semiconductor
Related links
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM431SCCM3X
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BSN1T1G
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23F, LM431SCCMFX
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92, LM431CCZ
