Texas Instruments Adjustable Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3030AIDBZR
- RS Stock No.:
- 226-4884
- Mfr. Part No.:
- REF3030AIDBZR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,483.00
(exc. GST)
$3,831.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.161 | $3,483.00 |
*price indicative
- RS Stock No.:
- 226-4884
- Mfr. Part No.:
- REF3030AIDBZR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 3V | |
| Reference Type | Adjustable | |
| Initial Accuracy | 0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 35 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 25mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 375 μV/V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Series | REF3030 | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 3.05V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 3V | ||
Reference Type Adjustable | ||
Initial Accuracy 0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 35 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 25mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 375 μV/V | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Series REF3030 | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 3.05V | ||
Related links
- Texas Instruments Adjustable Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3030AIDBZR
- Texas Instruments Adjustable Series Voltage Reference 0.2 % 3-Pin SOT-23
- Texas Instruments Adjustable Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3025AIDBZR
- Texas Instruments Adjustable Series Voltage Reference 1.216 - 12V ±0.5 % 5-Pin SOT-23, LM4121IM5-ADJ/NOPB
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23
- Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3040AIDBZT