Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CD

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 tube of 75 units)*

$55.65

(exc. GST)

$61.20

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1,200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75$0.742$55.65-
150 - 225$0.723$54.232%
300 +$0.712$53.404%

*price indicative

RS Stock No.:
179-1626
Mfr. Part No.:
TL431CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

36V

Reference Type

Adjustable

Initial Accuracy

±2 %

Mount Type

Surface

Temperature Coefficient

92 ppm/°C

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

37V

Minimum Operating Temperature

0°C

Pin Count

8

Maximum Operating Temperature

70°C

Height

1.58mm

Length

4.9mm

Series

TL431

Standards/Approvals

No

Minimum Input Voltage

2.44V

Output Type

Adjustable

Automotive Standard

No

Shunt Voltage Reference, Adjustable, TL Series


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Each
$1.75
Each (In a Pack of 20)
$0.814
Each (In a Tube of 75)
$0.748
Each (Supplied in a Tube)
$0.814

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy