Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, TL431CDBZT
- RS Stock No.:
- 661-9565
- Mfr. Part No.:
- TL431CDBZT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.14
(exc. GST)
$7.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 70 left, ready to ship from another location
- Final 1,880 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 60 | $0.714 | $7.14 |
| 70 - 120 | $0.695 | $6.95 |
| 130 + | $0.685 | $6.85 |
*price indicative
- RS Stock No.:
- 661-9565
- Mfr. Part No.:
- TL431CDBZT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 36V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2 % | |
| Temperature Coefficient | 92 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 2.92mm | |
| Series | TL431 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.44V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 36V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±2 % | ||
Temperature Coefficient 92 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Pin Count 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 2.92mm | ||
Series TL431 | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.44V | ||
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
- RS Stock No. 7615937
- Mfr. Part No. LM431AIM3/NOPB
Each (In a Pack of 10)
$1.313
- RS Stock No. 0154891
- Mfr. Part No. ZR431FTA
Each (In a Pack of 10)
$0.548
- RS Stock No. 6619518
- Mfr. Part No. TL431AIDBZR
Each (In a Pack of 10)
$1.00
- RS Stock No. 7615946
- Mfr. Part No. LM431BCM3/NOPB
Each (In a Pack of 10)
$1.225
Related links
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM431AIM3/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23, TL431IDBZR
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM431ACM3/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23, LM431BIM3X/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92











