Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23, TL431IDBZR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.45

(exc. GST)

$9.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.338$8.45
750 - 1475$0.332$8.30
1500 +$0.326$8.15

*price indicative

Packaging Options:
RS Stock No.:
218-4647
Mfr. Part No.:
TL431IDBZR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

36V

Reference Type

Adjustable

Initial Accuracy

2 %

Mount Type

Surface

Temperature Coefficient

92 ppm/°C

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.25mm

Length

3.05mm

Series

TL431

Standards/Approvals

No

Minimum Input Voltage

2.44V

Output Type

Adjustable

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy