Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23, LM431BIM3X/NOPB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.75

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.67$16.75
50 - 75$0.658$16.45
100 - 225$0.647$16.18
250 - 975$0.635$15.88
1000 +$0.623$15.58

*price indicative

Packaging Options:
RS Stock No.:
226-4819
Mfr. Part No.:
LM431BIM3X/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

36V

Reference Type

Adjustable

Initial Accuracy

2 %

Mount Type

Surface

Temperature Coefficient

50 ppm/°C

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Length

3.04mm

Standards/Approvals

No

Series

LM431

Automotive Standard

No

Minimum Input Voltage

2.47V

Output Type

Adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy