Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23, TL431IDBZR
- RS Stock No.:
- 218-4646
- Mfr. Part No.:
- TL431IDBZR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$672.00
(exc. GST)
$738.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.224 | $672.00 |
| 15000 + | $0.217 | $651.00 |
*price indicative
- RS Stock No.:
- 218-4646
- Mfr. Part No.:
- TL431IDBZR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 36V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 92 ppm/°C | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Series | TL431 | |
| Length | 3.05mm | |
| Minimum Input Voltage | 2.44V | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 36V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy 2 % | ||
Mount Type Surface | ||
Temperature Coefficient 92 ppm/°C | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Series TL431 | ||
Length 3.05mm | ||
Minimum Input Voltage 2.44V | ||
Output Type Adjustable | ||
Automotive Standard No | ||
Related links
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23, TL431IDBZR
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, TL431CDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM431AIM3/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM431ACM3/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23, LM431BIM3X/NOPB
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23215
