Microchip Fixed Series Voltage Reference 0.1 % 6-Pin SOT-23, MCP1501T-30E/CHY

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$1.50

(exc. GST)

$1.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.50-
10 - 49$1.434%
50 - 99$1.2616%
100 +$1.1821%

*price indicative

RS Stock No.:
288-9618
Distrelec Article No.:
303-01-978
Mfr. Part No.:
MCP1501T-30E/CHY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Reference Voltage

3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

0.1 %

Temperature Coefficient

50 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

30mA

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Input Voltage

3.2V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip buffered voltage reference is capable of both sinking and sourcing 20 mA of current. It utilizes a low drift bandgap-based reference technology. The bandgap employs chopper-based amplifiers, effectively reducing drift to zero, ensuring stable and accurate voltage output over time.

Initial accuracy 0.1%

Operating temperature range -40 to +125°C

Low typical operating current 140 μA

Line regulation 50 ppm/V maximum

Load regulation 40 ppm/mA maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy