Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1501T-18E/RW

Subtotal (1 reel of 3000 units)*

$4,059.00

(exc. GST)

$4,464.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.353$4,059.00

*price indicative

RS Stock No.:
598-116
Mfr. Part No.:
MCP1501T-18E/RW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Package Type

6-Lead SOT-23

Reference Type

Precision

Initial Accuracy

0.1 %

Temperature Coefficient

50 ppm/°C

Topology

Buffer

Output Current

20mA

Maximum Input Voltage

2V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

125°C

Height

1.45mm

Length

2.9mm

Series

MCP1501

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Minimum Input Voltage

5.5V

COO (Country of Origin):
TH
The Microchip Precision voltage reference is designed to deliver high accuracy and stability in a compact form factor, making it an ideal choice for a variety of applications. It is engineered to maintain a stable output voltage under varying conditions, ensuring reliable performance in any environment. Its low drift and temperature coefficient enhances its usability in critical circuits, providing peace of mind for engineers who require unwavering consistency. As a robust solution, it caters to both consumer and industrial sectors, showcasing versatility and efficiency without compromising on quality. Whether utilising it in sensor applications, ADCs, or any precision instrumentation, this voltage reference stands out for its exceptional characteristics and reliability, helping users achieve optimum circuit performance effortlessly.

Delivers stable voltage output across a wide temperature range

Features low noise operation for sensitive applications

Offers exceptional load and line regulation for maximum reliability

Compact size ensures easy integration into dense circuit layouts

Designed for low power consumption promoting energy efficiency

Provides high thermal stability for enhanced performance

Includes a wide supply voltage range compatibility

Ideal for a multitude of applications from ADCs to sensor circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy