Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT-23, MCP1501T-20E/CHY

Subtotal (1 reel of 3000 units)*

$3,066.00

(exc. GST)

$3,372.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.022$3,066.00

*price indicative

RS Stock No.:
333-073
Mfr. Part No.:
MCP1501T-20E/CHY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.1 %

Mount Type

PCB

Topology

Buffer

Pin Count

6

Standards/Approvals

No

Automotive Standard

No

The Microchip Buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low drift band gap based reference. The

band gap uses chopper based amplifiers, effectively reducing the drift to zero.

AEC-Q100 qualified

Initial accuracy of 0.1 percent

Low typical operating current of 140 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy