Microchip Fixed Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-33E/CHY

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$5,349.00

(exc. GST)

$5,883.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$1.783$5,349.00-
15000 +$1.604$4,812.0010%

*price indicative

RS Stock No.:
247-8743
Mfr. Part No.:
MCP1502T-33E/CHY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

0.1 %

Mount Type

Surface

Temperature Coefficient

7 ppm/°C

Output Current

30mA

Maximum Input Voltage

5.5V

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Input Voltage

2V

Automotive Standard

AEC-Q100

The Microchip MCP1502 is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low drift band gap-based reference. The band gap uses chopper-based amplifiers, effectively reducing the drift to zero. The MCP1502 is available in the 6-Lead SOT-23 package. It used in application like precision DAS (Data Acquisition Systems), high-resolution data converters, medical equipment applications, industrial controls, battery-powered devices and Electric vehicle battery management systems.

Maximum temperature coefficient of 7 ppm/°C from -40°C to +125°C

Initial accuracy of 0.1% and has operating temperature range of -40°C to +125°C

Low typical operating current of 140 μA

Line regulation of 50 ppm/V (max) and load regulation of 40 ppm/V (max)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy