Texas Instruments Adjustable Precision Voltage Reference 2 mV SC-70-5, LM4041CIM7-ADJ/NOPB
- RS Stock No.:
- 252-0678
- Mfr. Part No.:
- LM4041CIM7-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$643.00
(exc. GST)
$707.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.643 | $643.00 |
*price indicative
- RS Stock No.:
- 252-0678
- Mfr. Part No.:
- LM4041CIM7-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Package Type | SC-70-5 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 2 mV | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Output Current | 12mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Package Type SC-70-5 | ||
Reference Type Adjustable | ||
Initial Accuracy 2 mV | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Output Current 12mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Related links
- Texas Instruments Adjustable Precision Voltage Reference 2 mV SC-70-5, LM4041CIM7-ADJ/NOPB
- Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3
- Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3, TL431IDBZT
- Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8
- Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8, TL431ACP
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4051AIM3-ADJ/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4041CIM3-ADJ/NOPB
