Texas Instruments Adjustable Precision Voltage Reference 2 mV SC-70-5, LM4041CIM7-ADJ/NOPB
- RS Stock No.:
- 252-0679
- Mfr. Part No.:
- LM4041CIM7-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.99
(exc. GST)
$8.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.799 | $7.99 |
| 50 - 90 | $0.757 | $7.57 |
| 100 - 240 | $0.623 | $6.23 |
| 250 - 490 | $0.582 | $5.82 |
| 500 + | $0.513 | $5.13 |
*price indicative
- RS Stock No.:
- 252-0679
- Mfr. Part No.:
- LM4041CIM7-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Package Type | SC-70-5 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 2 mV | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Output Current | 12mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Package Type SC-70-5 | ||
Reference Type Adjustable | ||
Initial Accuracy 2 mV | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Output Current 12mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Related links
- Texas Instruments Adjustable Precision Voltage Reference 2 mV SC-70-5
- Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3, TL431IDBZT
- Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC, MAX6162AESA+
- Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8
- Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8, TL431ACP
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
