Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-25E/CHY

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.72

(exc. GST)

$9.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$1.744$8.72
50 - 95$1.45$7.25
100 - 245$1.33$6.65
250 - 995$1.302$6.51
1000 +$1.278$6.39

*price indicative

Packaging Options:
RS Stock No.:
249-5558
Mfr. Part No.:
MCP1502T-25E/CHY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Precision Voltage Reference

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.1 %

Temperature Coefficient

7 ppm/°C

Mount Type

Surface

Output Current

30mA

Maximum Input Voltage

5.5V

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Input Voltage

2V

Automotive Standard

AEC-Q100

The Microchip high-precision buffered voltage reference with an initial accuracy of 0.10% and is available in 10 voltage options. It is a low-drift (7ppm max) bandgap-based reference and uses chopper-based amplifiers which significantly reduces the drift and provides high current output. It is available in the SOT-23 package and comes with grade 1 AEC-Q100 qualifications.

Maximum temperature coefficient of 7 ppm/°C from -40°C to +125°C

Initial accuracy of 0.10%

Operating temperature range of -40 to +125°C

Line regulation of 50 ppm/V maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy