Microchip Fixed Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-33E/CHY
- RS Stock No.:
- 247-8744
- Mfr. Part No.:
- MCP1502T-33E/CHY
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $15.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.91
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,705 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.782 | $8.91 | - |
| 50 - 95 | $1.482 | $7.41 | $15.00 |
| 100 - 245 | $1.36 | $6.80 | $42.20 |
| 250 - 995 | $1.332 | $6.66 | $112.50 |
| 1000 + | $1.308 | $6.54 | $474.00 |
*price indicative
- RS Stock No.:
- 247-8744
- Mfr. Part No.:
- MCP1502T-33E/CHY
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | 0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 7 ppm/°C | |
| Output Current | 30mA | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy 0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 7 ppm/°C | ||
Output Current 30mA | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2V | ||
Automotive Standard AEC-Q100 | ||
The Microchip MCP1502 is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low drift band gap-based reference. The band gap uses chopper-based amplifiers, effectively reducing the drift to zero. The MCP1502 is available in the 6-Lead SOT-23 package. It used in application like precision DAS (Data Acquisition Systems), high-resolution data converters, medical equipment applications, industrial controls, battery-powered devices and Electric vehicle battery management systems.
Maximum temperature coefficient of 7 ppm/°C from -40°C to +125°C
Initial accuracy of 0.1% and has operating temperature range of -40°C to +125°C
Low typical operating current of 140 μA
Line regulation of 50 ppm/V (max) and load regulation of 40 ppm/V (max)
Related links
- Microchip Fixed Voltage Reference 0.1 % 6-Pin SOT-23
- Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23
- Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-18E/CHY
- Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-25E/CHY
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.1 % 6-Pin SOT-23
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-12E/CHY
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-50E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-30E/CHY
