Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23
- RS Stock No.:
- 249-5555
- Mfr. Part No.:
- MCP1502T-18E/CHY
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-5555
- Mfr. Part No.:
- MCP1502T-18E/CHY
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 7 ppm/°C | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 30mA | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP1502 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 7 ppm/°C | ||
Maximum Input Voltage 5.5V | ||
Output Current 30mA | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP1502 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 2V | ||
The Microchip high-precision buffered voltage reference with an initial accuracy of 0.10% and is available in 10 voltage options. It is a low-drift (7ppm max) bandgap-based reference and uses chopper-based amplifiers which significantly reduces the drift and provides high current output. It is available in the SOT-23 package and comes with grade 1 AEC-Q100 qualifications.
Maximum temperature coefficient of 7 ppm/°C from -40°C to +125°C
Initial accuracy of 0.10%
Operating temperature range of -40 to +125°C
Line regulation of 50 ppm/V maximum
Automotive grade
Related links
- Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23
- Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-18E/CHY
- Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-25E/CHY
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.1 % 6-Pin SOT-23
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-50E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-12E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-10E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-30E/CHY
