Texas Instruments Programmable Shunt Voltage Reference 2 % 3-Pin SOT-23

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,008.00

(exc. GST)

$1,110.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +$0.336$1,008.00

*price indicative

RS Stock No.:
218-4644
Mfr. Part No.:
TL431BIDBZR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

36V

Package Type

SOT-23

Reference Type

Programmable

Initial Accuracy

2 %

Temperature Coefficient

92 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Series

TL431

Height

1.05mm

Length

3.04mm

Standards/Approvals

No

Output Type

Adjustable

Automotive Standard

No

Minimum Input Voltage

2.48V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy