Texas Instruments Programmable Shunt Voltage Reference 2 % 3-Pin SOT-23, TL431BIDBZR

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

$9.075

(exc. GST)

$9.975

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 725$0.363$9.08
750 - 1475$0.358$8.95
1500 +$0.349$8.73

*price indicative

Packaging Options:
RS Stock No.:
218-4645
Mfr. Part No.:
TL431BIDBZR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

36V

Output Voltage

36 V

Reference Type

Programmable

Initial Accuracy

2 %

Mount Type

Surface

Temperature Coefficient

92 ppm/°C

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

37V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Height

1.05mm

Length

3.04mm

Standards/Approvals

No

Width

1.4 mm

Series

TL431

Output Type

Adjustable

Minimum Input Voltage

2.48V

Automotive Standard

No

Related links