onsemi Precision Voltage Reference 2 % 5-Pin TSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-1119
Mfr. Part No.:
TLV431ASNT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Package Type

TSOP

Reference Voltage

16V

Reference Type

Precision

Initial Accuracy

2 %

Mount Type

Surface

Maximum Input Voltage

16V

Output Current

20mA

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

85°C

Series

TLV431

Standards/Approvals

No

Length

3.15mm

Height

1mm

Output Type

Programmable

Automotive Standard

AEC-Q100

Minimum Input Voltage

1.23V

COO (Country of Origin):
MY
Voltage Reference Tolerance +/-1.0%

Sharp Low Current Turn-On Characteristic

Low Dynamic Output Impedance of 0.20 W from 100 mA to 20 mA

Programmable Output Voltage Range of 1.24 V to 16 V

Micro Miniature TSOP-5 and TO-92 Packages

Pb-Free Package is Available

A = 1.0% tolerance Vref

B = 0.5% tolerance Vref

C = 0.2% tolerance Vref

Applications:

Low Output Voltage (3.0 V to 3.3 V) Switching Power Supply Error Amplifier

Adjustable Voltage or Current Linear and Switching Power Supplies

Voltage Monitoring

Current Source and Sink Circuits

analogue and Digital Circuits Requiring Precision References

Low Voltage Zener Diode Replacements

Related links