onsemi Precision Voltage Reference 2 % 3-Pin SOT-23, TLV431ASN1T1G
- RS Stock No.:
- 184-1464
- Mfr. Part No.:
- TLV431ASN1T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.475
(exc. GST)
$9.325
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.339 | $8.48 |
| 750 - 1475 | $0.331 | $8.28 |
| 1500 + | $0.326 | $8.15 |
*price indicative
- RS Stock No.:
- 184-1464
- Mfr. Part No.:
- TLV431ASN1T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 16V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 2 % | |
| Mount Type | Surface | |
| Maximum Input Voltage | 16V | |
| Output Current | 20mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TLV431 | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 1.23V | |
| Output Type | Programmable | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 16V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 2 % | ||
Mount Type Surface | ||
Maximum Input Voltage 16V | ||
Output Current 20mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TLV431 | ||
Height 1.01mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 1.23V | ||
Output Type Programmable | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Voltage Reference Tolerance +/-1.0%
Sharp Low Current Turn-On Characteristic
Low Dynamic Output Impedance of 0.20 W from 100 mA to 20 mA
Programmable Output Voltage Range of 1.24 V to 16 V
Micro Miniature TSOP-5 and TO-92 Packages
Pb-Free Package is Available
A = 1.0% tolerance Vref
B = 0.5% tolerance Vref
C = 0.2% tolerance Vref
Applications:
Low Output Voltage (3.0 V to 3.3 V) Switching Power Supply Error Amplifier
Adjustable Voltage or Current Linear and Switching Power Supplies
Voltage Monitoring
Current Source and Sink Circuits
analogue and Digital Circuits Requiring Precision References
Low Voltage Zener Diode Replacements
Related links
- onsemi Precision Voltage Reference 2 % 3-Pin SOT-23
- Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3, TL431IDBZT
- Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3
- onsemi Precision Voltage Reference 2 % 5-Pin TSOP
- onsemi Precision Voltage Reference 2 % 5-Pin TSOP, TLV431ASNT1G
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23
