Texas Instruments Voltage Reference 5-Pin SOT-23, LP3470IM5-2.93/NOPB
- RS Stock No.:
- 162-6328
- Mfr. Part No.:
- LP3470IM5-2.93/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6328
- Mfr. Part No.:
- LP3470IM5-2.93/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Related links
- Texas Instruments Voltage Supervisor 4.424V max. 5-Pin SOT-23, LP3470IM5-4.38/NOPB
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002DIH325Z-TK
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-3.0/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-2.5/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 4.7 V SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
