Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- RS Stock No.:
- 533-8489
- Mfr. Part No.:
- LM4040DIM3-2.5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.76
(exc. GST)
$5.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 55 left, ready to ship from another location
- Final 160 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.952 | $4.76 |
| 250 - 495 | $0.932 | $4.66 |
| 500 + | $0.924 | $4.62 |
*price indicative
- RS Stock No.:
- 533-8489
- Mfr. Part No.:
- LM4040DIM3-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 2.5V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Load Regulation | 8 mV | |
| Series | LM4040 | |
| Length | 2.92mm | |
| Height | 930μm | |
| Output Type | Fixed | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 2.5V | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Output Current 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Load Regulation 8 mV | ||
Series LM4040 | ||
Length 2.92mm | ||
Height 930μm | ||
Output Type Fixed | ||
Automotive Standard AEC-Q100 | ||
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040DIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040DIM3-4.1/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040DIM3-10.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.8 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
